+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW27421

Signaller: lighting; flashing light; red; 27 COMBI; 24VAC; IP55

Manufacturer: GEWISS

Manufacturer part number:
GW27421
TME Symbol:
GW27421

Specification

Manufacturer
GEWISS
Type of signaller
lighting
Signalling method
flashing light
Colour
red
Manufacturer series
27 COMBI
Operating temperature
-25...60°C
IP rating
IP55
Body dimensions
66x82x95mm
Mounting
for wall mounting
Body colour
grey
Supply voltage
  • 24V AC
Gross weight202.17 g
Certificates
EAN code8011564056220
See other products in this category: Light Signalling Devices GEWISS,
See other products from this series.:
*
GW27421
0 in TME stock
Net price for quantities from 1 pcs - 33.09 EURGross price for quantities from 1 pcs - 33.09 EUR
Net price for quantities from 12 pcs - 31.02 EURGross price for quantities from 12 pcs - 31.02 EUR
Net price for quantities from 24 pcs - 28.95 EURGross price for quantities from 24 pcs - 28.95 EUR
No. of pieces (Multiplicity: 1)