+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44426

Enclosure: junction box; X: 119mm; Y: 159mm; Z: 76mm; wall mount

Manufacturer: GEWISS

Manufacturer part number:
GW44426
TME Symbol:
GW44426

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
119mm
Dimension Y
159mm
Dimension Z
76mm
Mounting
wall mount
Enclosure material
technopolymer
IP rating
IP56
Body colour
grey
Manufacturer series
44 CE
Cover colour
transparent
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Kit contents
hole plugs
Gross weight219.11 g
Certificates
EAN code8011564014091
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW44426
43 in TME stock
Net price for quantities from 1 pcs - 10.75 EURGross price for quantities from 1 pcs - 10.75 EUR
Net price for quantities from 3 pcs - 7.68 EURGross price for quantities from 3 pcs - 7.68 EUR
Net price for quantities from 5 pcs - 7.17 EURGross price for quantities from 5 pcs - 7.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.