+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW50792

Tape; W: 15mm; L: 10m; fabric


Manufacturer: GEWISS

Manufacturer part number:
GW50792
TME Symbol:
GW50792

Specification

Manufacturer
GEWISS
Type of cable accessories
tape
Width
15mm
Length
10m
Material
fabric
Gross weight88 g
Certificates
EAN code8011564771680
See other products in this category: Cable Holders GEWISS,
*
GW50792
0 in TME stock
Net price for quantities from 1 pcs - 6.17 EURGross price for quantities from 1 pcs - 6.17 EUR
Net price for quantities from 3 pcs - 4.42 EURGross price for quantities from 3 pcs - 4.42 EUR
Net price for quantities from 10 pcs - 4.12 EURGross price for quantities from 10 pcs - 4.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.