+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW66678N

Enclosure: junction box; X: 103mm; Y: 220mm; Z: 75mm; wall mount


Manufacturer: GEWISS

Manufacturer part number:
GW66678N
TME Symbol:
GW66678N

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
103mm
Dimension Y
220mm
Dimension Z
75mm
Mounting
wall mount
IP rating
IP67
Manufacturer series
IB
Mechanical impact resistance
IK08
Number of holes
3
Application
industrial sockets
Gross weight204.38 g
Certificates
EAN code8011564745346
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW66678N
0 in TME stock
Net price for quantities from 1 pcs - 8.57 USDGross price for quantities from 1 pcs - 8.57 USD
Net price for quantities from 3 pcs - 6.13 USDGross price for quantities from 3 pcs - 6.13 USD
Net price for quantities from 5 pcs - 5.72 USDGross price for quantities from 5 pcs - 5.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.