+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW66686

Enclosure: junction box; X: 145mm; Y: 270mm; Z: 80mm; wall mount

Manufacturer: GEWISS

Manufacturer part number:
GW66686
TME Symbol:
GW66686

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
145mm
Dimension Y
270mm
Dimension Z
80mm
Mounting
wall mount
IP rating
IP67
Manufacturer series
IB
Mechanical impact resistance
IK08
Application
industrial sockets
Gross weight327.89 g
Certificates
EAN code8011564126411
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW66686
0 in TME stock
Net price for quantities from 1 pcs - 10.19 EURGross price for quantities from 1 pcs - 10.19 EUR
Net price for quantities from 3 pcs - 7.28 EURGross price for quantities from 3 pcs - 7.28 EUR
Net price for quantities from 5 pcs - 6.79 EURGross price for quantities from 5 pcs - 6.79 EUR
No. of pieces (Multiplicity: 1)