+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW90266

Circuit breaker; 230/400VAC; Inom: 10A; Poles: 3; Charact: C; 6kA


Manufacturer: GEWISS

Manufacturer part number:
GW90266
TME Symbol:
GW90266

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
10A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...16mm2
Manufacturer series
MTC 60
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight246.08 g
Certificates
EAN code8011564056879
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW90266
0 in TME stock
Net price for quantities from 1 pcs - 28.33 EURGross price for quantities from 1 pcs - 28.33 EUR
Net price for quantities from 12 pcs - 26.57 EURGross price for quantities from 12 pcs - 26.57 EUR
Net price for quantities from 24 pcs - 24.80 EURGross price for quantities from 24 pcs - 24.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.