+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW90349

Circuit breaker; 230VAC; Inom: 20A; Poles: 2; Charact: B; 6kA; IP20


Manufacturer: GEWISS

Manufacturer part number:
GW90349
TME Symbol:
GW90349

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230V AC
Current rating
20A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...16mm2
Manufacturer series
MTC 60
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight153.31 g
Certificates
EAN code8011564776852
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW90349
0 in TME stock
Net price for quantities from 1 pcs - 18.30 EURGross price for quantities from 1 pcs - 18.30 EUR
Net price for quantities from 12 pcs - 17.16 EURGross price for quantities from 12 pcs - 17.16 EUR
Net price for quantities from 24 pcs - 16.02 EURGross price for quantities from 24 pcs - 16.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.