+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW91925

Arc fault detector; Poles: 1+N; 230VAC; Inom: 6A; IP20; AFDD,MCB


Manufacturer: GEWISS

Manufacturer part number:
GW91925
TME Symbol:
GW91925

Specification

Manufacturer
GEWISS
Type of protection
arc fault detector
Number of poles
1+N
Rated voltage
230V AC
Current rating
6A
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-25...55°C
Mechanical durability
20000 cycles
Trade name
AFDD, MCB
Conform to the norm
IEC EN 60898-1
Cross section of connecting wires
1...25mm2
Short circuit breaking capacity
6kA
Characteristics
C
Gross weight60.56 g
Certificates
EAN code8034035016790
See other products in this category: Installation accessories GEWISS,
*
GW91925
0 in TME stock
Net price for quantities from 1 pcs - 168.85 EURGross price for quantities from 1 pcs - 168.85 EUR
Net price for quantities from 6 pcs - 157.58 EURGross price for quantities from 6 pcs - 157.58 EUR
Net price for quantities from 12 pcs - 146.33 EURGross price for quantities from 12 pcs - 146.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.