+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW92589

Circuit breaker; 230/400VAC; Inom: 20A; Poles: 4; Charact: B; 10kA


Manufacturer: GEWISS

Manufacturer part number:
GW92589
TME Symbol:
GW92589

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
20A
Number of poles
4
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Manufacturer series
MT 100
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight650.47 g
Certificates
EAN code8011564222656
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW92589
0 in TME stock
Net price for quantities from 1 pcs - 50.91 EURGross price for quantities from 1 pcs - 50.91 EUR
Net price for quantities from 3 pcs - 47.72 EURGross price for quantities from 3 pcs - 47.72 EUR
Net price for quantities from 6 pcs - 44.54 EURGross price for quantities from 6 pcs - 44.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.