+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW92811

Circuit breaker; 230/400VAC; Inom: 40A; Poles: 1; Charact: C; 25kA

Manufacturer: GEWISS

Manufacturer part number:
GW92811
TME Symbol:
GW92811

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
40A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
25kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Manufacturer series
MT 250
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight163 g
Certificates
EAN code8011564058972
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW92811
0 in TME stock
Net price for quantities from 1 pcs - 22.95 USDGross price for quantities from 1 pcs - 22.95 USD
Net price for quantities from 12 pcs - 21.52 USDGross price for quantities from 12 pcs - 21.52 USD
Net price for quantities from 24 pcs - 20.07 USDGross price for quantities from 24 pcs - 20.07 USD
No. of pieces (Multiplicity: 1)