+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW93233

Circuit breaker; 230/400VAC; Inom: 32A; Poles: 3; Charact: C; 25kA


Manufacturer: GEWISS

Manufacturer part number:
GW93233
TME Symbol:
GW93233

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
32A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
25kA
IP rating
IP20
Cross section of connecting wires
1...70mm2
Manufacturer series
MTHP 250
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight806.25 g
Certificates
EAN code8011564115705
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW93233
0 in TME stock
Net price for quantities from 1 pcs - 211.37 USDGross price for quantities from 1 pcs - 211.37 USD
Net price for quantities from 4 pcs - 197.28 USDGross price for quantities from 4 pcs - 197.28 USD
Net price for quantities from 8 pcs - 183.19 USDGross price for quantities from 8 pcs - 183.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.