+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW93349

Circuit breaker; 230/400VAC; Inom: 125A; Poles: 4; Charact: C; 10kA

Manufacturer: GEWISS

Manufacturer part number:
GW93349
TME Symbol:
GW93349

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
0.125kA
Number of poles
4
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...70mm2
Manufacturer series
MTHP 160
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight1.154 kg
Certificates
EAN code8011564196353
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW93349
0 in TME stock
Net price for quantities from 1 pcs - 507.36 USDGross price for quantities from 1 pcs - 507.36 USD
Net price for quantities from 4 pcs - 473.53 USDGross price for quantities from 4 pcs - 473.53 USD
Net price for quantities from 8 pcs - 439.71 USDGross price for quantities from 8 pcs - 439.71 USD
No. of pieces (Multiplicity: 1)