+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWD6721

Contactor: 2-pole installation; 40A; 230VAC,220VDC; NO x2; CTR


Manufacturer: GEWISS

Manufacturer part number:
GWD6721
TME Symbol:
GWD6721

Specification

Manufacturer
GEWISS
Type of contactor
2-pole installation
Max. operating current
40A
Control voltage
220V DC, 230V AC
Contacts configuration
NO x2
Mounting
for DIN rail mounting
Manufacturer series
CTR
Leads
screw terminals
Number of modules
3
Gross weight405 g
Certificates
EAN code8011564809598
See other products in this category: Contactors -Installation Modular GEWISS,
See other products from this series.:
*
GWD6721
0 in TME stock
Net price for quantities from 1 pcs - 67.05 USDGross price for quantities from 1 pcs - 67.05 USD
Net price for quantities from 8 pcs - 62.87 USDGross price for quantities from 8 pcs - 62.87 USD
Net price for quantities from 16 pcs - 58.68 USDGross price for quantities from 16 pcs - 58.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.