+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWW16-BU

Knob; with pointer; Øshaft: 6mm; Ø15.3x18mm; Shaft: knurled; blue


Manufacturer: SR PASSIVES

Manufacturer part number:
GWW16-BU
TME Symbol:
GWW16-BU

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Shaft diameter
6mm
Knob dimensions
Ø15.3x18mm
Mounting
clamp mechanism with screw
Shaft surface
knurled
Pointer colour
blue
Cap colour
blue
Gross weight5.32 g
Certificates
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
GWW16-BU
109 in TME stock
Net price for quantities from 1 pcs - 1.74 EURGross price for quantities from 1 pcs - 1.74 EUR
Net price for quantities from 10 pcs - 1.30 EURGross price for quantities from 10 pcs - 1.30 EUR
Net price for quantities from 50 pcs - 1.11 EURGross price for quantities from 50 pcs - 1.11 EUR
Net price for quantities from 100 pcs - 1.05 EURGross price for quantities from 100 pcs - 1.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs