+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of sensor | inductive | |
Range | 0...2.5mm | |
Output configuration | PNP / NO | |
Max. operating current | 0.1A | |
Connection | cables | |
Lead length | 1m | |
IP rating | IP68 | |
Switching frequency max | 0.5kHz | |
Body dimensions | 7.4x8x23mm | |
Body material | PBT | |
Manufacturer series | GX | |
Operating temperature | -25...70°C |