+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GXE600-48

Power supply: switching; for building in,modular; 600W; 48VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
GXE600-48
TME Symbol:
GXE600-48

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
600W
Output voltage
48V DC
Output current
3.1A
Number of outputs
1
Body dimensions
127x41x254mm
Manufacturer series
GXE600
Operating temperature
-40...85°C
Electrical connection
screw terminals
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Efficiency
92%
Application
medical applications
Supply voltage
  • 265...85V AC
Dimensions
Gross weight1.4687 kg
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
GXE600-48
0 in TME stock
Net price for quantities from 1 pcs - 688.26 USDGross price for quantities from 1 pcs - 688.26 USD
Net price for quantities from 5 pcs - 664.96 USDGross price for quantities from 5 pcs - 664.96 USD
Net price for quantities from 25 pcs - 617.46 USDGross price for quantities from 25 pcs - 617.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.