+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H1012NL

Transformer: LAN; SMD; -1dB; Network: Ethernet 10/100Mbps; 0÷70°C


Manufacturer: PULSE

Manufacturer part number:
H1012NL
TME Symbol:
H1012NL

Specification

Manufacturer
PULSE
Type of transformer
LAN
Mounting
SMD
Damping coefficient
-1dB
Kind of network
Ethernet 10/100Mbps
Number of ports
1
Operating temperature
0...70°C
Gross weight2.95 g
Certificates
See other products in this category: Inductors PULSE,
*
H1012NL
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 5.68 USDGross price for quantities from 1 pcs - 5.68 USD
Net price for quantities from 20 pcs - 4.54 USDGross price for quantities from 20 pcs - 4.54 USD
Net price for quantities from 60 pcs - 4.25 USDGross price for quantities from 60 pcs - 4.25 USD
Net price for quantities from 100 pcs - 4.13 USDGross price for quantities from 100 pcs - 4.13 USD
Net price for quantities from 260 pcs - 3.96 USDGross price for quantities from 260 pcs - 3.96 USD
Packaging method by the manufacturer:Tube = 20 pcs