+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H104CGRGGD

LED; in housing; 3mm; No.of diodes: 4; red,green; 20mA; 45°

Manufacturer: BIVAR

Manufacturer part number:
H104CGRGGD
TME Symbol:
H104CGRGGD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
green, red
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
45°
Wavelength
565nm, 655nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H104CGRGGD
0 in TME stock
Net price for quantities from 1 pcs - 2.57 EURGross price for quantities from 1 pcs - 2.57 EUR
Net price for quantities from 10 pcs - 2.14 EURGross price for quantities from 10 pcs - 2.14 EUR
Net price for quantities from 100 pcs - 1.71 EURGross price for quantities from 100 pcs - 1.71 EUR
Net price for quantities from 250 pcs - 1.54 EURGross price for quantities from 250 pcs - 1.54 EUR
Net price for quantities from 500 pcs - 1.45 EURGross price for quantities from 500 pcs - 1.45 EUR
Net price for quantities from 1000 pcs - 1.32 EURGross price for quantities from 1000 pcs - 1.32 EUR
Net price for quantities from 2000 pcs - 1.20 EURGross price for quantities from 2000 pcs - 1.20 EUR
Net price for quantities from 4000 pcs - 1.11 EURGross price for quantities from 4000 pcs - 1.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.