+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H104CGRYGD

LED; in housing; 3mm; No.of diodes: 4; red,green,yellow; 20mA; 45°


Manufacturer: BIVAR

Manufacturer part number:
H104CGRYGD
TME Symbol:
H104CGRYGD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
green, red, yellow
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
45°
Wavelength
565nm, 585nm, 655nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H104CGRYGD
0 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
Net price for quantities from 100 pcs - 2.00 USDGross price for quantities from 100 pcs - 2.00 USD
Net price for quantities from 250 pcs - 1.80 USDGross price for quantities from 250 pcs - 1.80 USD
Net price for quantities from 500 pcs - 1.70 USDGross price for quantities from 500 pcs - 1.70 USD
Net price for quantities from 1000 pcs - 1.55 USDGross price for quantities from 1000 pcs - 1.55 USD
Net price for quantities from 2000 pcs - 1.40 USDGross price for quantities from 2000 pcs - 1.40 USD
Net price for quantities from 4000 pcs - 1.30 USDGross price for quantities from 4000 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.