+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H104CRD

LED; in housing; 3mm; No.of diodes: 4; red; 1.7mA; Lens: diffused

Manufacturer: BIVAR

Manufacturer part number:
H104CRD
TME Symbol:
H104CRD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
red
Mounting
THT
LED current
1.7mA
LED lens
diffused
Viewing angle
45°
Luminosity
10mcd
Wavelength
655nm
Operating voltage
1.7V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H104CRD
0 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
Net price for quantities from 100 pcs - 1.91 USDGross price for quantities from 100 pcs - 1.91 USD
Net price for quantities from 250 pcs - 1.71 USDGross price for quantities from 250 pcs - 1.71 USD
Net price for quantities from 500 pcs - 1.62 USDGross price for quantities from 500 pcs - 1.62 USD
Net price for quantities from 1000 pcs - 1.48 USDGross price for quantities from 1000 pcs - 1.48 USD
Net price for quantities from 2000 pcs - 1.34 USDGross price for quantities from 2000 pcs - 1.34 USD
Net price for quantities from 4000 pcs - 1.24 USDGross price for quantities from 4000 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)