+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H125CSRD-LP

LED; in housing; 3mm; No.of diodes: 1; red; 30mA; Lens: diffused; 40°

Manufacturer: BIVAR

Manufacturer part number:
H125CSRD-LP
TME Symbol:
H125CSRD-LP

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
red
Mounting
THT
LED current
30mA
LED lens
diffused
Viewing angle
40°
Luminosity
20mcd
Wavelength
645nm
Operating voltage
2.1V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H125CSRD-LP
0 in TME stock
Net price for quantities from 1 pcs - 0.60 EURGross price for quantities from 1 pcs - 0.60 EUR
Net price for quantities from 10 pcs - 0.50 EURGross price for quantities from 10 pcs - 0.50 EUR
Net price for quantities from 100 pcs - 0.40 EURGross price for quantities from 100 pcs - 0.40 EUR
Net price for quantities from 250 pcs - 0.36 EURGross price for quantities from 250 pcs - 0.36 EUR
Net price for quantities from 500 pcs - 0.34 EURGross price for quantities from 500 pcs - 0.34 EUR
Net price for quantities from 1000 pcs - 0.32 EURGross price for quantities from 1000 pcs - 0.32 EUR
Net price for quantities from 2000 pcs - 0.28 EURGross price for quantities from 2000 pcs - 0.28 EUR
Net price for quantities from 4000 pcs - 0.26 EURGross price for quantities from 4000 pcs - 0.26 EUR
No. of pieces (Multiplicity: 1)