+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BIVAR | |
Type of diode | LED | |
LED version | in housing | |
LED diameter | 5mm | |
Number of diodes | 4 | |
LED colour | green, red | |
Mounting | THT | |
LED lens | diffused | |
Viewing angle | 45° | |
Wavelength | 568nm, 700nm |