+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H174CRYBWGD

LED; in housing; 5mm; No.of diodes: 4; red,blue,green,yellow; 20mA


Manufacturer: BIVAR

Manufacturer part number:
H174CRYBWGD
TME Symbol:
H174CRYBWGD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
4
LED colour
blue, green, red, yellow
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
45°
Wavelength
430nm, 568nm, 590nm, 700nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H174CRYBWGD
0 in TME stock
Net price for quantities from 1 pcs - 4.89 EURGross price for quantities from 1 pcs - 4.89 EUR
Net price for quantities from 10 pcs - 4.07 EURGross price for quantities from 10 pcs - 4.07 EUR
Net price for quantities from 100 pcs - 3.26 EURGross price for quantities from 100 pcs - 3.26 EUR
Net price for quantities from 250 pcs - 2.93 EURGross price for quantities from 250 pcs - 2.93 EUR
Net price for quantities from 500 pcs - 2.77 EURGross price for quantities from 500 pcs - 2.77 EUR
Net price for quantities from 1000 pcs - 2.53 EURGross price for quantities from 1000 pcs - 2.53 EUR
Net price for quantities from 2000 pcs - 2.29 EURGross price for quantities from 2000 pcs - 2.29 EUR
Net price for quantities from 4000 pcs - 2.13 EURGross price for quantities from 4000 pcs - 2.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.