+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H178CHDL

LED; in housing; 5mm; No.of diodes: 1; red; 2mA; Lens: diffused; 45°

Manufacturer: BIVAR

Manufacturer part number:
H178CHDL
TME Symbol:
H178CHDL

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
1
LED colour
red
Mounting
THT
Front
convex
LED current
2mA
LED lens
diffused
Viewing angle
45°
Luminosity
5mcd
Wavelength
625nm
Operating voltage
2...2.6V DC
Gross weight0.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H178CHDL
100 in TME stock
Net price for quantities from 1 pcs - 0.63 GBPGross price for quantities from 1 pcs - 0.63 GBP
Net price for quantities from 10 pcs - 0.45 GBPGross price for quantities from 10 pcs - 0.45 GBP
Net price for quantities from 100 pcs - 0.33 GBPGross price for quantities from 100 pcs - 0.33 GBP
Net price for quantities from 500 pcs - 0.26 GBPGross price for quantities from 500 pcs - 0.26 GBP
Net price for quantities from 1000 pcs - 0.25 GBPGross price for quantities from 1000 pcs - 0.25 GBP
No. of pieces (Multiplicity: 1)