+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H203CGRDL

LED; in housing; 3mm; No.of diodes: 6; red,green; 2mA; 40°

Manufacturer: BIVAR

Manufacturer part number:
H203CGRDL
TME Symbol:
H203CGRDL

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
6
LED colour
green, red
Mounting
THT
LED current
2mA
LED lens
diffused
Viewing angle
40°
Wavelength
568nm, 700nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H203CGRDL
0 in TME stock
Net price for quantities from 1 pcs - 1.98 EURGross price for quantities from 1 pcs - 1.98 EUR
Net price for quantities from 10 pcs - 1.64 EURGross price for quantities from 10 pcs - 1.64 EUR
Net price for quantities from 100 pcs - 1.32 EURGross price for quantities from 100 pcs - 1.32 EUR
Net price for quantities from 250 pcs - 1.18 EURGross price for quantities from 250 pcs - 1.18 EUR
Net price for quantities from 500 pcs - 1.13 EURGross price for quantities from 500 pcs - 1.13 EUR
Net price for quantities from 1000 pcs - 1.02 EURGross price for quantities from 1000 pcs - 1.02 EUR
Net price for quantities from 2000 pcs - 0.93 EURGross price for quantities from 2000 pcs - 0.93 EUR
Net price for quantities from 4000 pcs - 0.86 EURGross price for quantities from 4000 pcs - 0.86 EUR
No. of pieces (Multiplicity: 1)