+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H203CHD

LED; in housing; 3mm; No.of diodes: 2; red; 20mA; Lens: diffused; 40°

Manufacturer: BIVAR

Manufacturer part number:
H203CHD
TME Symbol:
H203CHD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
red
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
40°
Luminosity
30mcd
Wavelength
625nm
Operating voltage
2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H203CHD
0 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
Net price for quantities from 250 pcs - 1.39 USDGross price for quantities from 250 pcs - 1.39 USD
Net price for quantities from 500 pcs - 1.32 USDGross price for quantities from 500 pcs - 1.32 USD
Net price for quantities from 1000 pcs - 1.20 USDGross price for quantities from 1000 pcs - 1.20 USD
Net price for quantities from 2000 pcs - 1.08 USDGross price for quantities from 2000 pcs - 1.08 USD
Net price for quantities from 4000 pcs - 1.00 USDGross price for quantities from 4000 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)