+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H204CGHD

LED; in housing; 3mm; No.of diodes: 8; red,green; 20mA; 40°; 25mcd

Manufacturer: BIVAR

Manufacturer part number:
H204CGHD
TME Symbol:
H204CGHD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
8
LED colour
green, red
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
40°
Luminosity
25mcd
Wavelength
568nm, 625nm
Operating voltage
2.1V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H204CGHD
0 in TME stock
Net price for quantities from 1 pcs - 3.58 EURGross price for quantities from 1 pcs - 3.58 EUR
Net price for quantities from 10 pcs - 2.98 EURGross price for quantities from 10 pcs - 2.98 EUR
Net price for quantities from 100 pcs - 2.39 EURGross price for quantities from 100 pcs - 2.39 EUR
Net price for quantities from 250 pcs - 2.15 EURGross price for quantities from 250 pcs - 2.15 EUR
Net price for quantities from 500 pcs - 2.03 EURGross price for quantities from 500 pcs - 2.03 EUR
Net price for quantities from 1000 pcs - 1.85 EURGross price for quantities from 1000 pcs - 1.85 EUR
Net price for quantities from 2000 pcs - 1.67 EURGross price for quantities from 2000 pcs - 1.67 EUR
Net price for quantities from 4000 pcs - 1.55 EURGross price for quantities from 4000 pcs - 1.55 EUR
No. of pieces (Multiplicity: 1)