+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H204CHD5V

LED; in housing; 3mm; No.of diodes: 8; red; Lens: diffused; 40°; 5VDC

Manufacturer: BIVAR

Manufacturer part number:
H204CHD5V
TME Symbol:
H204CHD5V

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
8
LED colour
red
Mounting
THT
LED lens
diffused
Viewing angle
40°
Luminosity
30mcd
Wavelength
625nm
Operating voltage
5V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H204CHD5V
0 in TME stock
Net price for quantities from 1 pcs - 5.68 USDGross price for quantities from 1 pcs - 5.68 USD
Net price for quantities from 10 pcs - 4.74 USDGross price for quantities from 10 pcs - 4.74 USD
Net price for quantities from 100 pcs - 3.79 USDGross price for quantities from 100 pcs - 3.79 USD
Net price for quantities from 250 pcs - 3.41 USDGross price for quantities from 250 pcs - 3.41 USD
Net price for quantities from 500 pcs - 3.22 USDGross price for quantities from 500 pcs - 3.22 USD
Net price for quantities from 1000 pcs - 2.93 USDGross price for quantities from 1000 pcs - 2.93 USD
Net price for quantities from 2000 pcs - 2.65 USDGross price for quantities from 2000 pcs - 2.65 USD
Net price for quantities from 4000 pcs - 2.46 USDGross price for quantities from 4000 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)