+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H274CGD

LED; in housing; No.of diodes: 8; green; 20mA; Lens: diffused; 45°

Manufacturer: BIVAR

Manufacturer part number:
H274CGD
TME Symbol:
H274CGD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
Number of diodes
8
LED colour
green
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
45°
Wavelength
565nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H274CGD
0 in TME stock
Net price for quantities from 1 pcs - 4.67 EURGross price for quantities from 1 pcs - 4.67 EUR
Net price for quantities from 10 pcs - 3.89 EURGross price for quantities from 10 pcs - 3.89 EUR
Net price for quantities from 100 pcs - 3.11 EURGross price for quantities from 100 pcs - 3.11 EUR
Net price for quantities from 250 pcs - 2.80 EURGross price for quantities from 250 pcs - 2.80 EUR
Net price for quantities from 500 pcs - 2.65 EURGross price for quantities from 500 pcs - 2.65 EUR
Net price for quantities from 1000 pcs - 2.41 EURGross price for quantities from 1000 pcs - 2.41 EUR
Net price for quantities from 2000 pcs - 2.18 EURGross price for quantities from 2000 pcs - 2.18 EUR
Net price for quantities from 4000 pcs - 2.03 EURGross price for quantities from 4000 pcs - 2.03 EUR
No. of pieces (Multiplicity: 1)