+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H275CBWC

LED; in housing; No.of diodes: 2; blue; 20mA; Lens: diffused; 20°

Manufacturer: BIVAR

Manufacturer part number:
H275CBWC
TME Symbol:
H275CBWC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
Number of diodes
2
LED colour
blue
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
20°
Luminosity
125mcd
Wavelength
430nm
Operating voltage
4V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H275CBWC
0 in TME stock
Net price for quantities from 1 pcs - 5.64 EURGross price for quantities from 1 pcs - 5.64 EUR
Net price for quantities from 10 pcs - 4.70 EURGross price for quantities from 10 pcs - 4.70 EUR
Net price for quantities from 100 pcs - 3.75 EURGross price for quantities from 100 pcs - 3.75 EUR
Net price for quantities from 250 pcs - 3.38 EURGross price for quantities from 250 pcs - 3.38 EUR
Net price for quantities from 500 pcs - 3.19 EURGross price for quantities from 500 pcs - 3.19 EUR
Net price for quantities from 1000 pcs - 2.91 EURGross price for quantities from 1000 pcs - 2.91 EUR
Net price for quantities from 2000 pcs - 2.63 EURGross price for quantities from 2000 pcs - 2.63 EUR
Net price for quantities from 4000 pcs - 2.44 EURGross price for quantities from 4000 pcs - 2.44 EUR
No. of pieces (Multiplicity: 1)