+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H275CHC

LED; in housing; 5mm; No.of diodes: 2; red; 20mA; Lens: diffused; 20°

Manufacturer: BIVAR

Manufacturer part number:
H275CHC
TME Symbol:
H275CHC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
2
LED colour
red
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
20°
Luminosity
150mcd
Wavelength
635nm
Operating voltage
2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H275CHC
0 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 250 pcs - 0.81 USDGross price for quantities from 250 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.77 USD
Net price for quantities from 1000 pcs - 0.70 USDGross price for quantities from 1000 pcs - 0.70 USD
Net price for quantities from 2000 pcs - 0.63 USDGross price for quantities from 2000 pcs - 0.63 USD
Net price for quantities from 4000 pcs - 0.59 USDGross price for quantities from 4000 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)