+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H278CHYD

LED; in housing; 3mm; No.of diodes: 2; red,yellow; 30mA; 45°


Manufacturer: BIVAR

Manufacturer part number:
H278CHYD
TME Symbol:
H278CHYD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
red, yellow
Mounting
THT
LED current
30mA
LED lens
diffused
Viewing angle
45°
Wavelength
590nm, 625nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H278CHYD
0 in TME stock
Net price for quantities from 1 pcs - 1.23 EURGross price for quantities from 1 pcs - 1.23 EUR
Net price for quantities from 10 pcs - 1.02 EURGross price for quantities from 10 pcs - 1.02 EUR
Net price for quantities from 100 pcs - 0.82 EURGross price for quantities from 100 pcs - 0.82 EUR
Net price for quantities from 250 pcs - 0.74 EURGross price for quantities from 250 pcs - 0.74 EUR
Net price for quantities from 500 pcs - 0.70 EURGross price for quantities from 500 pcs - 0.70 EUR
Net price for quantities from 1000 pcs - 0.64 EURGross price for quantities from 1000 pcs - 0.64 EUR
Net price for quantities from 2000 pcs - 0.58 EURGross price for quantities from 2000 pcs - 0.58 EUR
Net price for quantities from 4000 pcs - 0.54 EURGross price for quantities from 4000 pcs - 0.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.