+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H301CSRD-140

LED; in housing; 3mm; No.of diodes: 2; red; 20mA; Lens: diffused; 40°

Manufacturer: BIVAR

Manufacturer part number:
H301CSRD-140
TME Symbol:
H301CSRD-140

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
red
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
40°
Luminosity
40mcd
Wavelength
645nm
Operating voltage
1.7V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H301CSRD-140
0 in TME stock
Net price for quantities from 1 pcs - 0.98 EURGross price for quantities from 1 pcs - 0.98 EUR
Net price for quantities from 10 pcs - 0.81 EURGross price for quantities from 10 pcs - 0.81 EUR
Net price for quantities from 100 pcs - 0.65 EURGross price for quantities from 100 pcs - 0.65 EUR
Net price for quantities from 250 pcs - 0.59 EURGross price for quantities from 250 pcs - 0.59 EUR
Net price for quantities from 500 pcs - 0.56 EURGross price for quantities from 500 pcs - 0.56 EUR
Net price for quantities from 1000 pcs - 0.51 EURGross price for quantities from 1000 pcs - 0.51 EUR
Net price for quantities from 2000 pcs - 0.46 EURGross price for quantities from 2000 pcs - 0.46 EUR
Net price for quantities from 4000 pcs - 0.43 EURGross price for quantities from 4000 pcs - 0.43 EUR
No. of pieces (Multiplicity: 1)