+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H30C-1YD

LED; in housing; 3mm; No.of diodes: 1; yellow; 20mA; 80°; 13÷20mcd


Manufacturer: LUCKYLIGHT

Manufacturer part number:
H30C-1YD
TME Symbol:
H30C-1YD

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, yellow
Viewing angle
80°
Luminosity
13...20mcd
Wavelength
589nm
Operating voltage
1.6...2.6V DC
Gross weight0.273 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators LUCKYLIGHT,
*
H30C-1YD
3037 in TME stock
Net price for quantities from 5 pcs - 0.12 GBPGross price for quantities from 5 pcs - 0.12 GBP
Net price for quantities from 25 pcs - 0.06 GBPGross price for quantities from 25 pcs - 0.06 GBP
Net price for quantities from 100 pcs - 0.05 GBPGross price for quantities from 100 pcs - 0.05 GBP
Net price for quantities from 500 pcs - 0.05 GBPGross price for quantities from 500 pcs - 0.05 GBP
Net price for quantities from 3000 pcs - 0.04 GBPGross price for quantities from 3000 pcs - 0.04 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs