+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H30D-4AD

LED; in housing; 3mm; No.of diodes: 4; amber; 20mA; 80°; 10÷25mcd

Manufacturer: LUCKYLIGHT

Manufacturer part number:
H30D-4AD
TME Symbol:
H30D-4AD

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
amber
Mounting
THT
Front
convex
LED current
20mA
LED lens
amber, diffused
Viewing angle
80°
Luminosity
10...25mcd
Wavelength
603nm
Operating voltage
1.6...2.6V DC
Gross weight1.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators LUCKYLIGHT,
*
H30D-4AD
813 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts