+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H30D-4SD

LED; in housing; 3mm; No.of diodes: 4; red; 20mA; Lens: red,diffused


Manufacturer: LUCKYLIGHT

Manufacturer part number:
H30D-4SD
TME Symbol:
H30D-4SD

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
80°
Luminosity
20...30mcd
Wavelength
640nm
Operating voltage
1.5...2.4V DC
Gross weight1.336 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators LUCKYLIGHT,
*
H30D-4SD
4327 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.63 GBPGross price for quantities from 1 pcs - 0.63 GBP
Net price for quantities from 5 pcs - 0.19 GBPGross price for quantities from 5 pcs - 0.19 GBP
Net price for quantities from 25 pcs - 0.19 GBPGross price for quantities from 25 pcs - 0.19 GBP
Net price for quantities from 100 pcs - 0.17 GBPGross price for quantities from 100 pcs - 0.17 GBP
Net price for quantities from 500 pcs - 0.16 GBPGross price for quantities from 500 pcs - 0.16 GBP