+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H320CHYGD-LP

LED; in housing; 3mm; No.of diodes: 3; red,green,yellow; 20mA; 45°


Manufacturer: BIVAR

Manufacturer part number:
H320CHYGD-LP
TME Symbol:
H320CHYGD-LP

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
3
LED colour
green, red, yellow
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
45°
Wavelength
565nm, 585nm, 635nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H320CHYGD-LP
0 in TME stock
Net price for quantities from 1 pcs - 1.52 EURGross price for quantities from 1 pcs - 1.52 EUR
Net price for quantities from 10 pcs - 1.27 EURGross price for quantities from 10 pcs - 1.27 EUR
Net price for quantities from 100 pcs - 1.01 EURGross price for quantities from 100 pcs - 1.01 EUR
Net price for quantities from 250 pcs - 0.92 EURGross price for quantities from 250 pcs - 0.92 EUR
Net price for quantities from 500 pcs - 0.87 EURGross price for quantities from 500 pcs - 0.87 EUR
Net price for quantities from 1000 pcs - 0.79 EURGross price for quantities from 1000 pcs - 0.79 EUR
Net price for quantities from 2000 pcs - 0.71 EURGross price for quantities from 2000 pcs - 0.71 EUR
Net price for quantities from 4000 pcs - 0.66 EURGross price for quantities from 4000 pcs - 0.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.