+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H380CHDL

LED; in housing; 1.8mm; No.of diodes: 3; red; 2mA; Lens: diffused


Manufacturer: BIVAR

Manufacturer part number:
H380CHDL
TME Symbol:
H380CHDL

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
1.8mm
Number of diodes
3
LED colour
red
Mounting
THT
Front
convex
LED current
2mA
LED lens
diffused
Viewing angle
50°
Luminosity
2mcd
Wavelength
625nm
Operating voltage
2...2.8V DC
Gross weight0.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H380CHDL
0 in TME stock
Net price for quantities from 1 pcs - 1.57 EURGross price for quantities from 1 pcs - 1.57 EUR
Net price for quantities from 10 pcs - 1.10 EURGross price for quantities from 10 pcs - 1.10 EUR
Net price for quantities from 64 pcs - 0.90 EURGross price for quantities from 64 pcs - 0.90 EUR
Net price for quantities from 100 pcs - 0.86 EURGross price for quantities from 100 pcs - 0.86 EUR
Net price for quantities from 500 pcs - 0.75 EURGross price for quantities from 500 pcs - 0.75 EUR
Net price for quantities from 1000 pcs - 0.72 EURGross price for quantities from 1000 pcs - 0.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.