+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H401CAGGGD

LED; in housing; 3mm; No.of diodes: 4; amber,green; Lens: diffused


Manufacturer: BIVAR

Manufacturer part number:
H401CAGGGD
TME Symbol:
H401CAGGGD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
amber, green
Mounting
THT
LED lens
diffused
Viewing angle
40°
Wavelength
568nm, 605nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H401CAGGGD
0 in TME stock
Net price for quantities from 1 pcs - 2.15 EURGross price for quantities from 1 pcs - 2.15 EUR
Net price for quantities from 10 pcs - 1.79 EURGross price for quantities from 10 pcs - 1.79 EUR
Net price for quantities from 100 pcs - 1.43 EURGross price for quantities from 100 pcs - 1.43 EUR
Net price for quantities from 250 pcs - 1.29 EURGross price for quantities from 250 pcs - 1.29 EUR
Net price for quantities from 500 pcs - 1.22 EURGross price for quantities from 500 pcs - 1.22 EUR
Net price for quantities from 1000 pcs - 1.11 EURGross price for quantities from 1000 pcs - 1.11 EUR
Net price for quantities from 2000 pcs - 1.00 EURGross price for quantities from 2000 pcs - 1.00 EUR
Net price for quantities from 4000 pcs - 0.93 EURGross price for quantities from 4000 pcs - 0.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.