+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H401CGD

LED; in housing; 3mm; No.of diodes: 4; green; 20mA; Lens: diffused

Manufacturer: BIVAR

Manufacturer part number:
H401CGD
TME Symbol:
H401CGD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused
Viewing angle
40°
Luminosity
25mcd
Wavelength
568nm
Operating voltage
2.1...2.8V DC
Gross weight1.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H401CGD
87 in TME stock
Net price for quantities from 1 pcs - 1.70 EURGross price for quantities from 1 pcs - 1.70 EUR
Net price for quantities from 5 pcs - 1.50 EURGross price for quantities from 5 pcs - 1.50 EUR
Net price for quantities from 25 pcs - 1.35 EURGross price for quantities from 25 pcs - 1.35 EUR
Net price for quantities from 100 pcs - 1.19 EURGross price for quantities from 100 pcs - 1.19 EUR
Net price for quantities from 500 pcs - 1.12 EURGross price for quantities from 500 pcs - 1.12 EUR
Net price for quantities from 1000 pcs - 1.10 EURGross price for quantities from 1000 pcs - 1.10 EUR
Net price for quantities from 2000 pcs - 1.07 EURGross price for quantities from 2000 pcs - 1.07 EUR
No. of pieces (Multiplicity: 1)