+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H404CGD

LED; in housing; 3mm; No.of diodes: 16; green; 30mA; Lens: diffused

Manufacturer: BIVAR

Manufacturer part number:
H404CGD
TME Symbol:
H404CGD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
16
LED colour
green
Mounting
THT
LED current
30mA
LED lens
diffused
Viewing angle
40°
Wavelength
568nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H404CGD
0 in TME stock
Net price for quantities from 1 pcs - 7.69 EURGross price for quantities from 1 pcs - 7.69 EUR
Net price for quantities from 10 pcs - 6.41 EURGross price for quantities from 10 pcs - 6.41 EUR
Net price for quantities from 100 pcs - 5.12 EURGross price for quantities from 100 pcs - 5.12 EUR
Net price for quantities from 250 pcs - 4.61 EURGross price for quantities from 250 pcs - 4.61 EUR
Net price for quantities from 500 pcs - 4.36 EURGross price for quantities from 500 pcs - 4.36 EUR
Net price for quantities from 1000 pcs - 3.97 EURGross price for quantities from 1000 pcs - 3.97 EUR
Net price for quantities from 2000 pcs - 3.59 EURGross price for quantities from 2000 pcs - 3.59 EUR
Net price for quantities from 4000 pcs - 3.33 EURGross price for quantities from 4000 pcs - 3.33 EUR
No. of pieces (Multiplicity: 1)