+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H5CC-A11D

Automation module: timer; SPDT; 24VAC; 12÷48VDC; socket; 45x45mm

Manufacturer: OMRON

Manufacturer part number:
H5CC-A11D
TME Symbol:
H5CC-A11D

Specification

Manufacturer
OMRON
Type of automation module
timer
Kind of output
SPDT
Mounting
socket
Operating temperature
-10...55°C
Electrical connection
round socket
Mounting hole dimensions
45x45mm
Number of pins
11
IP rating
IP20
Related items
P2CF-11, P3GA-11
Supply voltage
  • 12...48V DC
  • 24V AC
Gross weight148.6 g
Certificates
EAN code4549734781558
See other products in this category: Digital Timers OMRON,
*
H5CC-A11D
1 in TME stock
Net price for quantities from 1 pcs - 270.69 USDGross price for quantities from 1 pcs - 270.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.