+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H5CC-ASD

Automation module: timer; SSR; 24VAC; 12÷48VDC; 45x45mm; IP20

Manufacturer: OMRON

Manufacturer part number:
H5CC-ASD
TME Symbol:
H5CC-ASD

Specification

Manufacturer
OMRON
Type of automation module
timer
Kind of output
SSR
Mounting
for DIN rail mounting
Operating temperature
-10...55°C
Electrical connection
screw terminals
Mounting hole dimensions
45x45mm
IP rating
IP20
Supply voltage
  • 12...48V DC
  • 24V AC
Gross weight166 g
Certificates
EAN code4549734781534
See other products in this category: Digital Timers OMRON,
*
H5CC-ASD
0 in TME stock
Net price for quantities from 1 pcs - 231.32 EURGross price for quantities from 1 pcs - 231.32 EUR
No. of pieces (Multiplicity: 1)