+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H5CC-L8EF

Timer; SPDT; 24÷240VAC; 24÷240VDC; socket; 45x45mm; PIN: 8; IP20


Manufacturer: OMRON

Manufacturer part number:
H5CC-L8EF
TME Symbol:
H5CC-L8EF

Specification

Manufacturer
OMRON
Type of automation module
timer
Kind of output
SPDT
Mounting
socket
Operating temperature
-10...55°C
Electrical connection
round socket
Mounting hole dimensions
45x45mm
Number of pins
8
IP rating
IP20
Related items
P2CF-08, P3G-08
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight166 g
Certificates
EAN code4549734781657
See other products in this category: Digital Timers OMRON,
*
H5CC-L8EF
0 in TME stock
Net price for quantities from 1 pcs - 231.33 USDGross price for quantities from 1 pcs - 231.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.