+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H5F-FB

Automation module: programmable time switch; 100÷240VAC; IP20

Manufacturer: OMRON

Manufacturer part number:
H5F-FB
TME Symbol:
H5F-FB

Specification

Manufacturer
OMRON
Type of automation module
programmable time switch
Mounting
for wall mounting
Timers features
daily
Operating temperature
-10...55°C
IP rating
IP20
Supply voltage
  • 100...240V AC
Gross weight185 g
Certificates
EAN code4547648354103
See other products in this category: Digital Timers OMRON,
*
H5F-FB
0 in TME stock
Net price for quantities from 1 pcs - 314.31 USDGross price for quantities from 1 pcs - 314.31 USD
Net price for quantities from 5 pcs - 291.86 USDGross price for quantities from 5 pcs - 291.86 USD
No. of pieces (Multiplicity: 1)