+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H5S-WFA2

Programmable time switch; 100÷240VAC; for DIN rail mounting


Manufacturer: OMRON

Manufacturer part number:
H5S-WFA2
TME Symbol:
H5S-WFA2

Specification

Manufacturer
OMRON
Type of automation module
programmable time switch
Mounting
for DIN rail mounting
Timers features
weekly
Operating temperature
-10...55°C
IP rating
IP20
Supply voltage
  • 100...240V AC
Gross weight303 g
Certificates
EAN code4547648356565
See other products in this category: Digital Timers OMRON,
*
H5S-WFA2
0 in TME stock
Net price for quantities from 1 pcs - 508.51 EURGross price for quantities from 1 pcs - 508.51 EUR
Net price for quantities from 5 pcs - 472.19 EURGross price for quantities from 5 pcs - 472.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.