+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of counter | electronical | |
Kind of counter | progressive/reversing | |
Type of counted signal | time/pulses | |
Kind of display used | LCD | |
Counting range | -99999...999999 | |
Body dimensions | 72x36x66mm | |
Operating temperature | -10...55°C | |
Display height 1 | 15mm | |
Mounting hole dimensions | 68x33mm | |
Resetting method | electrical, manual | |
Electrical connection | screw terminals | |
Kind of input 1 | NPN, PNP | |
Mounting | on panel | |
Kind of input 2 | NPN, PNP | |
Electrical input 1 parameters | 0...5V, 9...24V | |
Electrical input 2 parameters | 0...5V, 9...24V | |
The additional control inputs | RESET, START, STOP | |
Max IN1 counting frequency | 5kHz | |
IN2 max counting frequency | 5kHz |