+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H921VR7GD

LED; in housing; No.of diodes: 1; green; 30mA; Lens: diffused; 125°


Manufacturer: BIVAR

Manufacturer part number:
H921VR7GD
TME Symbol:
H921VR7GD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
Number of diodes
1
LED colour
green
Mounting
THT
LED current
30mA
LED lens
diffused
Viewing angle
125°
Luminosity
7mcd
Wavelength
565nm
Operating voltage
2.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H921VR7GD
0 in TME stock
Net price for quantities from 1 pcs - 0.84 EURGross price for quantities from 1 pcs - 0.84 EUR
Net price for quantities from 10 pcs - 0.70 EURGross price for quantities from 10 pcs - 0.70 EUR
Net price for quantities from 100 pcs - 0.56 EURGross price for quantities from 100 pcs - 0.56 EUR
Net price for quantities from 250 pcs - 0.51 EURGross price for quantities from 250 pcs - 0.51 EUR
Net price for quantities from 500 pcs - 0.48 EURGross price for quantities from 500 pcs - 0.48 EUR
Net price for quantities from 1000 pcs - 0.44 EURGross price for quantities from 1000 pcs - 0.44 EUR
Net price for quantities from 2000 pcs - 0.40 EURGross price for quantities from 2000 pcs - 0.40 EUR
Net price for quantities from 4000 pcs - 0.37 EURGross price for quantities from 4000 pcs - 0.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.