+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCMS-2913

Display: LED; alphanumeric; 3.71mm; 0.146"; No.char: 8; green


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCMS-2913
TME Symbol:
HCMS-2913

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Digit height
3.71mm
Digit height
0.146"
Number of characters
8
Colour
green
Luminosity
0.064...0.27mcd
Dimensions
35.56x10.16x5.08mm
Mounting
THT
Wavelength
574nm
Operating voltage
4...5.5V
Gross weight2.17 g
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HCMS-2913
28 in TME stock
Net price for quantities from 1 pcs - 43.72 USDGross price for quantities from 1 pcs - 43.72 USD
Net price for quantities from 3 pcs - 39.78 USDGross price for quantities from 3 pcs - 39.78 USD
Net price for quantities from 10 pcs - 39.07 USDGross price for quantities from 10 pcs - 39.07 USD
Net price for quantities from 20 pcs - 38.85 USDGross price for quantities from 20 pcs - 38.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs