+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUREL | |
Communications module | RF | |
Kind of module | AM receiver | |
Kind of modulation | OOK | |
Frequency | 433.92MHz | |
Receiver sensitivity | -100dBm | |
Dimensions | 65x45x18mm | |
Communications modules features | up to 10 different transmitters can be programmed | |
Current consumption | 66/52mA | |
Number of channels | 1 | |
Output | relay |